SKF 21316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8401
- Mfr. Part No.:
- 21316 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€402.53
(exc. VAT)
€495.11
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.53 |
*price indicative
- RS Stock No.:
- 207-8401
- Mfr. Part No.:
- 21316 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 375kN | |
| Dynamic Load Rating | 331kN | |
| Outside Diameter | 170mm | |
| Standards/Approvals | No | |
| Series | 21316 E | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 375kN | ||
Dynamic Load Rating 331kN | ||
Outside Diameter 170mm | ||
Standards/Approvals No | ||
Series 21316 E | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 80 mm ID and 170 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 21316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 21316 EK/C3 Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 21316 EK Tapered 1:12 80 mm ID Roller Bearing, 170 mm OD
- SKF 22219 E Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
- FAG 21316-E1-XL Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
