SKF 22212 EK/C3 Tapered 60 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

€141.15

(exc. VAT)

€173.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.15

*price indicative

RS Stock No.:
207-8441
Mfr. Part No.:
22212 EK/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

28mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Sheet Metal

Internal Clearance

C3

Bearing Material

Steel

Static Load Rating

166kN

Outside Diameter

110mm

Dynamic Load Rating

159kN

Standards/Approvals

No

Series

SRB

Limiting Speed

7500rpm

Number of Rows

2

SKF Roller Bearing, 60mm Inside Diameter, 28mm Race Width - 22212 EK/C3


This roller bearing by SKF is a reliable and durable component designed for various industrial applications. With a 60mm bore and 110mm outside diameter, this tapered and spherical bearing offers exceptional performance and longevity. The race width of 28mm ensures stability and smooth operation in challenging conditions.

Features & Benefits


• Tapered design for precise installation and alignment

• Spherical rollers for increased load capacity and reduced friction

• 60mm bore size for compatibility with a wide range of equipment

• 110mm outside diameter for ample load-bearing capacity

• Race width of 28mm for enhanced stability and durability

Applications


• Ideal for use in heavy machinery and equipment

• Suitable for automotive applications requiring high-traffic load capacity

Can this roller bearing withstand heavy loads?


Yes, this SKF roller bearing is designed to handle heavy loads with ease due to its durable construction and high-quality materials.

Is this bearing suitable for automotive applications?


Yes, the 60mm bore and 110mm outside diameter make it an excellent choice for various automotive applications.

Will this roller bearing provide smooth operation in challenging conditions?


Yes, the tapered design and spherical rollers ensure smooth operation even in demanding industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy