SKF 22312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

€274.69

(exc. VAT)

€337.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€274.69

*price indicative

RS Stock No.:
207-8501
Mfr. Part No.:
22312 EK/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

46mm

Bore Type

Tapered

Roller Material

Steel

Dynamic Load Rating

325kN

Series

SRB

Standards/Approvals

No

Outside Diameter

130mm

Internal Clearance

C3

Static Load Rating

335kN

Number of Rows

1

Bearing Material

Steel

Limiting Speed

5300rpm

COO (Country of Origin):
GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 60 mm ID and 130 mm OD.

Bearing is of bearing steel

Tapered 1:12 bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy