SKF 22220 E/C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 207-8460
- Mfr. Part No.:
- 22220 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€471.38
(exc. VAT)
€579.80
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.38 |
*price indicative
- RS Stock No.:
- 207-8460
- Mfr. Part No.:
- 22220 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Tappered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 433kN | |
| Standards/Approvals | No | |
| Series | SRB | |
| Limiting Speed | 4500rpm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Static Load Rating | 490kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Tappered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 433kN | ||
Standards/Approvals No | ||
Series SRB | ||
Limiting Speed 4500rpm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Static Load Rating 490kN | ||
- COO (Country of Origin):
- MY
SKF Spherical Roller Bearing, 100mm Inside Diameter, 180mm Outside Diameter - 22220 E/C3
This spherical roller bearing is designed for high-performance applications. With an inside diameter of 100mm and an outside diameter of 180mm, it features a cylindrical bore and exceptional load ratings, making it ideal for demanding environments in the industrial sector.
Features & Benefits
• Robust design accommodates high static load ratings of 490 kN
• Dynamic load rating of 433 kN ensures reliability under varying conditions
• Operating speeds of up to 4500 r/min enhance system performance
• Dual-row configuration optimises load distribution and durability
• Manufactured with a cage material of sheet metal for weight efficiency
Applications
• Used in automation systems for enhanced efficiency
• Suitable for machinery in electrical and mechanical industries
• Effective in high-speed rotating equipment
• Ideal for use in conveyor systems requiring robust bearings
What factors influence the performance of this bearing under load?
The dynamic and static load ratings largely dictate how the bearing will perform under stress. With a dynamic load rating of 433 kN, it is suitable for various applications where loads fluctuate. The static load rating of 490 kN indicates its robustness when subjected to stationary loads.
How does the cage material affect the bearings performance?
The sheet metal cage offers weight efficiency and adequate strength, providing reliable retention of rollers while allowing for smooth and stable operation. This design is particularly advantageous in high-speed applications, ensuring minimal friction.
What maintenance is required to ensure optimal performance of this bearing?
Regular lubrication is crucial, as it reduces wear and friction between moving parts. It is also advisable to monitor operating temperatures to prevent overheating, which can compromise performance and lifespan.
Related links
- SKF 22220 E Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- SKF 22220 E/C4 Tappered 100 mm ID Roller Bearing, 180 mm OD
- SKF 22320 E/C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- SKF 21317 E/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- SKF C 2220/C3 Cylindrical 100 mm ID CARB Toroidal Roller Bearing, 180 mm OD
- SKF 22220 EK/C3 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 22220 EK Tapered 1:12 100 mm ID Roller Bearing, 180 mm OD
