SKF 22320 E/C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 207-8543
- Mfr. Part No.:
- 22320 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€952.66
(exc. VAT)
€1,171.77
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €952.66 |
*price indicative
- RS Stock No.:
- 207-8543
- Mfr. Part No.:
- 22320 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 950000N | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 847000N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 950000N | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 847000N | ||
End Type Open | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 100 mm ID, 215 mm OD - 22320 E/C3
Meet the demands of challenging applications with this spherical roller bearing from SKF. It maintains reliable operation when dealing with heavy radial and axial loads and readily handles misalignment and shaft deflection. The annular groove and three lubrication holes make it simple to grease during regular maintenance. It produces low levels of friction, which reduces wear on the unit and increases its service life. This space-saving roller bearing takes up minimal space and is suitable for compact machine designs.
• Heat stabilised up to at least +200°C for improved function in demanding applications
• Simplified design and mounting procedure to enhance efficiency
• Supplied ready to install for simple and time-saving mounting
• Minimal heat generation to reduce maintenance and machine downtime
Application Information
• Wind turbines
• Material handling industry
• Mining and minerals processing
What gives this bearing a long service life?
The rollers on this bearing from SKF are manufactured to extremely tight dimensional and geometrical tolerances, making the rollers in each set practically identical. This design ensures even load distribution to prevent stress peaks at the roller ends and extend the bearing's life.
Related links
- SKF 22320 E Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 EJA/VA406 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EK/C3 Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22320-E1-XL Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-T41D Z Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1A-XL-MA-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
