SKF 22228 CCK/W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 207-8480
- Mfr. Part No.:
- 22228 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,301.34
(exc. VAT)
€1,600.65
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,301.34 |
*price indicative
- RS Stock No.:
- 207-8480
- Mfr. Part No.:
- 22228 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 743kN | |
| End Type | Open | |
| Limiting Speed | 3200rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 250mm | |
| Static Load Rating | 900kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Dynamic Load Rating 743kN | ||
End Type Open | ||
Limiting Speed 3200rpm | ||
Standards/Approvals No | ||
Outside Diameter 250mm | ||
Static Load Rating 900kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- US
SKF Roller Bearing, 140 mm ID, 250 mm OD - 22228 CCK/W33
Support a rotating shaft with this roller bearing from SKF. The bearing uses cylindrical rollers to handle radial and axial loads, so it's a versatile choice. It's composed of two separate rows of symmetrical rollers between two rings. The inner ring has two raceways and the outer ring has a single raceway. This construction lets the unit support a high dynamic load rating of 743 kN, making it suitable for heavy-duty applications. As it's made of steel, the bearing is strong and sturdy enough to deliver reliable performance. It's also highly durable and resistant to rust, so it will offer a long lifespan.
• Tapered bore type
• Compact structure
• High precision
• Inside diameter of 140 mm
• Outside diameter of 250 mm
• Race width of 68 mm
Application Information
• Aerospace engineering
• Industrial manufacturing
• Power plants
Will this bearing work with a misaligned shaft?
Thanks to the bearing's cylindrical rollers and rounded inner ring, it can accommodate some initial misalignment of the shaft. This means that you'll have to carry out less maintenance to keep it functional.
Related links
- SKF 22228 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23228 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 250 mm OD
- SKF 24128 CC/W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 24028 CC/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 22228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CC/C3W33 Taper 140 mm ID Roller Bearing, 250 mm OD
- SKF 22328 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 300 mm OD
