SKF 24128 CC/W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 209-4121
- Mfr. Part No.:
- 24128 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,768.65
(exc. VAT)
€2,175.44
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,768.65 |
*price indicative
- RS Stock No.:
- 209-4121
- Mfr. Part No.:
- 24128 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 85mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Limiting Speed | 2200rpm | |
| Number of Rows | 2 | |
| Series | SKF Explorer | |
| Static Load Rating | 1160kN | |
| Outside Diameter | 225mm | |
| Dynamic Load Rating | 796kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 85mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Limiting Speed 2200rpm | ||
Number of Rows 2 | ||
Series SKF Explorer | ||
Static Load Rating 1160kN | ||
Outside Diameter 225mm | ||
Dynamic Load Rating 796kN | ||
End Type Open | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 140 mm ID, 225 mm OD - 24128 CC/W33
If you're setting up equipment or structures with rotary axles, this SKF roller bearing will help you accommodate shock loads from both axial and radial directions. It has two rows of symmetrical cylindrical rollers between an outer ring raceway and two inner raceways inclined at an angle. This design reduces friction when supporting heavy radial force, ensuring a smooth motion and protecting surfaces from damage. The angled tapered rollers are inclined towards the bearing's axis, enabling it to tolerate axial shock loads. This product is designed to accommodate initial misalignment and occasional shaft deflection without affecting machine performance. This helps reduce both installation and maintenance time.
• Made of durable, rust-proof stainless steel that offers a long service life
• Limiting speed of 2200 r/min means that very high rotary velocities are possible
• Static load capacity of 1160 kN makes it ideal for heavy-duty applications
Application Information
• Mining applications
• Factory production lines
• Agricultural equipment
Does this product have any safety certifications?
The bearing conforms to RoHS (restriction of hazardous substances) guidelines for material safety. This means that it is guaranteed to contain no more than minimal amounts of any potentially harmful substances, such as lead and mercury.
Related links
- SKF 24028 CC/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 24128 CCK30/W33 Tapered 1:30 140 mm ID Roller Bearing, 225 mm OD
- SKF 24128 CCK30/C3W33 Tapered 1:30 140 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 23128 CC/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 22228 CCK/W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 23128 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
