SKF 22316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8520
- Mfr. Part No.:
- 22316 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€506.56
(exc. VAT)
€623.07
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.56 |
*price indicative
- RS Stock No.:
- 207-8520
- Mfr. Part No.:
- 22316 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Limiting Speed | 4000rpm | |
| Series | 22316 E | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 516kN | |
| Outside Diameter | 170mm | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Static Load Rating | 530kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Limiting Speed 4000rpm | ||
Series 22316 E | ||
Standards/Approvals No | ||
Dynamic Load Rating 516kN | ||
Outside Diameter 170mm | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Static Load Rating 530kN | ||
- COO (Country of Origin):
- GB
SKF Spherical Roller Bearing, 80mm Inside Diameter, 170mm Outside Diameter - 22316 E
This spherical roller bearing is designed for high-performance applications within the automation and mechanical industries. The product features an inner diameter of 80mm, an outer diameter of 170mm, and a race width of 58mm. Its robust construction allows it to handle substantial loads with ease, making it an ideal choice for demanding environments.
Features & Benefits
• High dynamic load rating of 516kN for longevity
• Capable of handling static loads up to 540kN
• Spherical design accommodates misalignment during operation
• Double row configuration for increased load-bearing capacity
• High limiting speed of 4000rpm for efficient performance
• Constructed with sheet metal for reduced weight and improved durability
Applications
• Used in industrial machinery requiring reliable load distribution
• Ideal for in conveyor systems and rotating equipment
• Suitable for use in heavy-duty electric motors and gear drives
• Perfect for high-speed needing enhanced performance
• Applied in various automotive and manufacturing processes
What are the consequences of exceeding the limiting speed?
Exceeding the limiting speed of 4000rpm can result in excessive heat generation and premature wear, which may lead to bearing failure. It is crucial to operate within specified limits to ensure optimal performance.
How does the spherical design benefit the bearing's operation?
The spherical design allows for misalignment compensation, which enhances operational efficiency by reducing stress on the bearing components. This adaptability contributes to a longer service life in dynamic applications.
What type of materials are utilised in its construction?
The bearing is primarily constructed from high-grade steel, with a sheet metal cage to support roller guidance. This combination ensures strength while minimising weight for effective performance in rugged environments.
Related links
- SKF 22316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 21316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 21316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 EK Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 EJA/VA405 Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 EK/C3 Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22219 E Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
