SKF 23024 CC/W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 207-8555
- Mfr. Part No.:
- 23024 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€640.96
(exc. VAT)
€788.38
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €640.96 |
*price indicative
- RS Stock No.:
- 207-8555
- Mfr. Part No.:
- 23024 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 46mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 366kN | |
| Limiting Speed | 4000rpm | |
| Series | SRB | |
| Outside Diameter | 180mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 500kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 46mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Dynamic Load Rating 366kN | ||
Limiting Speed 4000rpm | ||
Series SRB | ||
Outside Diameter 180mm | ||
Internal Clearance C3 | ||
Static Load Rating 500kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 120 mm ID and 180 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 23024 CC/C4W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CC/C3W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CCK/W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23120 CC/W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23030 CC/W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
- SKF 24024 CC/W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024-2RS5/VT143 Taper 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024-2RS5/VT143B Cylindrical 120 mm ID Roller Bearing, 180 mm OD
