SKF 23024 CC/C3W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 207-8553
- Mfr. Part No.:
- 23024 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€640.96
(exc. VAT)
€788.38
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €640.96 |
*price indicative
- RS Stock No.:
- 207-8553
- Mfr. Part No.:
- 23024 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 46mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 4000rpm | |
| Series | 23024 CC/W33 | |
| Dynamic Load Rating | 366kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 500kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 46mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 4000rpm | ||
Series 23024 CC/W33 | ||
Dynamic Load Rating 366kN | ||
Outside Diameter 180mm | ||
Internal Clearance C3 | ||
Static Load Rating 500kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 120 mm ID and 180 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 23024 CC/W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CC/C4W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23034 CC/C3W33 Tappered 170 mm ID Roller Bearing, 260 mm OD
- SKF 23026 CC/C3W33 Tappered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23120 CC/C3W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23028 CC/C3W33 Tappered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23030 CC/C3W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
