SKF NJ 2216 ECJ 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 207-8618
- Mfr. Part No.:
- NJ 2216 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€396.87
(exc. VAT)
€488.15
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.87 |
*price indicative
- RS Stock No.:
- 207-8618
- Mfr. Part No.:
- NJ 2216 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Static Load Rating | 245kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 212kN | |
| Outside Diameter | 140mm | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | No | |
| Series | NJ 2216 ECJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Static Load Rating 245kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Dynamic Load Rating 212kN | ||
Outside Diameter 140mm | ||
Limiting Speed 5600rpm | ||
Standards/Approvals No | ||
Series NJ 2216 ECJ | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 80mm bore diameter, 140mm outside diameter and 33mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NU 2216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 2216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2216 ECJ/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 216 ECJ/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 316 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
