SKF NJ 216 ECJ/C3 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 465-350
- Mfr. Part No.:
- NJ 216 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€267.87
(exc. VAT)
€329.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.87 |
*price indicative
- RS Stock No.:
- 465-350
- Mfr. Part No.:
- NJ 216 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 166kN | |
| Limiting Speed | 5600rpm | |
| Outside Diameter | 140mm | |
| Series | NJ | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 160kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 166kN | ||
Limiting Speed 5600rpm | ||
Outside Diameter 140mm | ||
Series NJ | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Dynamic Load Rating 160kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 216 ECJ/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECJ/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 2216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 313 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 2216 ECJ 80 mm ID Roller Bearing, 140 mm OD
