SKF NJ 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8620
- Mfr. Part No.:
- NJ 222 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€595.02
(exc. VAT)
€731.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €595.02 |
*price indicative
- RS Stock No.:
- 207-8620
- Mfr. Part No.:
- NJ 222 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 335kN | |
| Limiting Speed | 4000rpm | |
| Outside Diameter | 200mm | |
| Static Load Rating | 365kN | |
| Series | NJ 222 ECP | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Dynamic Load Rating 335kN | ||
Limiting Speed 4000rpm | ||
Outside Diameter 200mm | ||
Static Load Rating 365kN | ||
Series NJ 222 ECP | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 60mm bore diameter, 130mm outside diameter and 31mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NU 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NUP 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 222 ECJ 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 222 ECM 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
