SKF NKIB 5902 15 mm ID Roller Bearing Angular Contact Ball, Needle Roller, 28 mm OD

Subtotal (1 unit)*

€63.31

(exc. VAT)

€77.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.31

*price indicative

RS Stock No.:
207-8751
Mfr. Part No.:
NKIB 5902
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

20mm

Bore Type

Round

Roller Material

Steel

Bearing Material

Steel

Static Load Rating

1.83kN

Outside Diameter

28mm

Dynamic Load Rating

11.2kN

Standards/Approvals

No

Series

NKIB 5902

Limiting Speed

22000rpm

Number of Rows

1

Bearing Type

Angular Contact Ball, Needle Roller

SKF Combined Needle Roller & Angular Contact Ball Bearing, 15mm Inside Diameter, 28mm Outside Diameter - NKIB 5902


This combined needle roller and angular contact ball bearing is designed for precision applications requiring high load capacities and speed. It features an inside diameter of 15mm and an outside diameter of 28mm with a race width of 20mm, making it an ideal choice for compact assemblies. This product excels in demanding environments where both radial and axial loads are present.

Features & Benefits


• High-speed capability with reference speed of 19000r/min

• Robust static load rating of 15.3kN for durability

• Effective dynamic load rating of 11.2kN to support high performance

• Fatigue limit loads of 1.83kN radial and 0.099kN axial for prolonged use

• Minimal radial internal clearance ensures optimal fit

Applications


• Used in automation equipment for precision motion control

• Suitable for electrical machinery requiring compact bearings

• Ideal for mechanical assemblies where space is limited

• Utilised in high-speed rotating to minimise friction

• Effective in diverse sectors, including automotive and aerospace

What are the advantages of using this type of bearing in high-speed applications?


The design offers low friction, allowing for higher operational speeds without compromising load capacity. With a limiting speed of 22000r/min, it is specifically engineered to function efficiently in demanding situations.

How do the load ratings affect the performance in mechanical assemblies?


The substantial radial and axial load ratings ensure stability and reliability in heavy load conditions, reducing the risk of failure in dynamic applications that experience varying loads.

Can this bearing withstand harsh environments?


Being constructed from quality steel, it is robust enough to handle challenging conditions, providing effective support in both radial and axial directions while resisting wear over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy