SKF NKX 60 60 mm ID Roller Bearing Needle, 85 mm OD
- RS Stock No.:
- 207-8770
- Mfr. Part No.:
- NKX 60
- Manufacturer:
- SKF
Subtotal (1 unit)*
€300.58
(exc. VAT)
€369.71
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.58 |
*price indicative
- RS Stock No.:
- 207-8770
- Mfr. Part No.:
- NKX 60
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO-F6 (Fw)+E8 (d) | |
| Series | NKX | |
| Limiting Speed | 5000rpm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 41.8kN | |
| Outside Diameter | 85mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Standards/Approvals ISO-F6 (Fw)+E8 (d) | ||
Series NKX | ||
Limiting Speed 5000rpm | ||
Bearing Material Steel | ||
Dynamic Load Rating 41.8kN | ||
Outside Diameter 85mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 45mm bore diameter, 55mm outside diameter and 20mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NKX 60 Z 60 mm ID Roller Bearing Thrust Ball 72 mm OD
- INA NA4912-XL 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKIB 5912 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF AXK 6085 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF NK 70/35 70 mm ID Roller Bearing Needle, 85 mm OD
- SKF NK 70/25 70 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKX 70 70 mm ID Roller Bearing Needle Roller 85 mm OD
- INA NK85/35-XL 85 mm ID Roller Bearing Needle, 85 mm OD
