INA NK85/35-XL 85 mm ID Roller Bearing Needle, 85 mm OD
- RS Stock No.:
- 194-7370
- Mfr. Part No.:
- NK85/35-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€169.75
(exc. VAT)
€208.79
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €169.75 |
| 5 - 9 | €162.96 |
| 10 - 24 | €159.58 |
| 25 + | €156.16 |
*price indicative
- RS Stock No.:
- 194-7370
- Mfr. Part No.:
- NK85/35-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Static Load Rating | 193kN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 111kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Open | ||
Static Load Rating 193kN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 111kN | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK85/25-XL 85 mm ID Roller Bearing Needle, 105 mm OD
- INA NK70/35-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- INA NA4912-XL 60 mm ID Roller Bearing Needle, 85 mm OD
- INA NK70/25-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- SKF NK 70/35 70 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKX 60 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF AXK 6085 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKIB 5912 60 mm ID Roller Bearing Needle, 85 mm OD
