SKF NKX 70 Z 70 mm ID Roller Bearing Needle, 95 mm OD
- RS Stock No.:
- 207-8771
- Mfr. Part No.:
- NKX 70 Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
€378.46
(exc. VAT)
€465.51
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.46 |
*price indicative
- RS Stock No.:
- 207-8771
- Mfr. Part No.:
- NKX 70 Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Limiting Speed | 2700rpm | |
| Series | NKX | |
| Standards/Approvals | No | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 43.6kN | |
| Outside Diameter | 95mm | |
| Static Load Rating | 137kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Limiting Speed 2700rpm | ||
Series NKX | ||
Standards/Approvals No | ||
Internal Clearance Normal | ||
Dynamic Load Rating 43.6kN | ||
Outside Diameter 95mm | ||
Static Load Rating 137kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
SKF Combined Needle Roller & Thrust Ball Bearing, 70mm Inside Diameter, 85mm Outside Diameter - NKX 70 Z
This combined needle roller and thrust ball bearing is designed for high-load applications, featuring a compact design with an inside diameter of 70mm and an outside diameter of 85mm. Constructed from high-quality steel, it ensures durability and longevity. With a race width of 40mm, this bearing effectively accommodates both radial and axial loads, making it an essential component in various industrial machinery.
Features & Benefits
• High static load rating of 137 kN axial
• Dynamic load ratings of 44.6 kN radial and 43.6 kN axial
• Reference speed capability of 3400 r/min for efficient operation
• Limiting speed of 2700 r/min for enhanced reliability
• Fatigue limit load ratings of 12.2 kN radial and 5.1 kN axial
Applications
• Used in machinery requiring combined radial and axial load handling
• Effective in automation and mechanical systems
• Suitable for environments with high-speed operations
• Ideal for electrical equipment requiring compact bearing solutions
What are the advantages of using a combined needle roller and thrust bearing in manufacturing systems?
This design allows for reduced space requirements while managing both radial and axial loads efficiently, improving overall system compactness and functionality.
How does the dynamic load rating affect the performance in industrial applications?
The dynamic load rating directly influences the bearing's capacity to handle operational stresses during movement, ensuring optimal performance and longevity under varying load conditions.
What maintenance practices are recommended for this type of bearing?
Regular lubrication is essential to minimise wear, and periodic inspections help ensure proper alignment and functioning, enhancing durability in demanding operational environments.
Related links
- SKF AXK 7095 70 mm ID Roller Bearing Needle, 95 mm OD
- SKF NKX 70 70 mm ID Roller Bearing Needle Roller 85 mm OD
- INA NK95/36-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK80/25-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK80/35-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK95/26-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- SKF NK 80/35 80 mm ID Roller Bearing Needle, 95 mm OD
- SKF NKX 50 Z 50 mm ID Roller Bearing Needle, 70 mm OD
