SKF AXK 7095 70 mm ID Roller Bearing Needle, 95 mm OD
- RS Stock No.:
- 208-0140
- Mfr. Part No.:
- AXK 7095
- Manufacturer:
- SKF
Subtotal (1 unit)*
€26.60
(exc. VAT)
€32.72
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.60 |
*price indicative
- RS Stock No.:
- 208-0140
- Mfr. Part No.:
- AXK 7095
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 4mm | |
| Bore Type | Parallel | |
| Static Load Rating | 255kN | |
| Outside Diameter | 95mm | |
| Dynamic Load Rating | 49kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 4mm | ||
Bore Type Parallel | ||
Static Load Rating 255kN | ||
Outside Diameter 95mm | ||
Dynamic Load Rating 49kN | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Needle Roller Thrust Bearing, 70mm Inside Diameter, 95mm Outside Diameter - AXK 7095
This needle roller thrust bearing is a robust component designed to support axial loads in various machinery applications. With an inside diameter of 70mm and an outside diameter of 95mm, this component is ideal for high-load situations where space is constrained.
Features & Benefits
• Designed for parallel bore applications ensuring precise alignment
• Capable of handling dynamic loads of up to 49kN for reliability
• Features a static load rating of 255kN enhancing durability
• The cage made from sheet metal promotes efficient roller spacing
Applications
• Used in automation systems to facilitate smooth motion
• Ideal for thrust blocks in mechanical assemblies
• Effective in heavy-duty machinery requiring high-load support
• Utilised in precision equipment demanding reliability under stress
What is the fatigue limit load for this product?
The fatigue limit load is rated at 31kN, which indicates the maximum load it can withstand without failing over time under repeated stress.
How do I determine the correct fit for the thrust bearing?
It's essential to consider the seat tolerances alongside standard bearing interfaces when selecting the correct fit for optimal performance in your assembly.
What materials are utilised in the construction of this thrust bearing?
This component features a steel construction for the bearing itself, ensuring strength and durability, complemented by a cage made of sheet metal for roller spacing management.
What is the significance of the reference speed?
A reference speed of 1800r/min indicates the speed at which the bearing can operate effectively without significant wear, making it suitable for various applications depending on operational conditions.
How can I evaluate the suitability for my high-speed applications?
With a limiting speed of 3600rpm, this thrust bearing is designed for high-speed environments, making it suitable for applications where rapid operation occurs, provided proper lubrication and alignment are maintained.
Related links
- SKF NKX 70 Z 70 mm ID Roller Bearing Needle, 95 mm OD
- SKF NK 80/35 80 mm ID Roller Bearing Needle, 95 mm OD
- INA NK95/36-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK80/25-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK80/35-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK95/26-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- SKF AXK 5070 50 mm ID Roller Bearing Needle, 70 mm OD
- NTN 1R95X110X63 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
