SKF NU 1011 ECP 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 207-8802
- Mfr. Part No.:
- NU 1011 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€190.33
(exc. VAT)
€234.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.33 |
*price indicative
- RS Stock No.:
- 207-8802
- Mfr. Part No.:
- NU 1011 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | No | |
| Series | NU 1011 ECP | |
| Limiting Speed | 8500rpm | |
| End Type | Shielded | |
| Dynamic Load Rating | 65.5kN | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Static Load Rating | 69.5kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals No | ||
Series NU 1011 ECP | ||
Limiting Speed 8500rpm | ||
End Type Shielded | ||
Dynamic Load Rating 65.5kN | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Static Load Rating 69.5kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
SKF NU 1011 ECP Series Roller Bearing, 55mm Inside Diameter, 90mm Outside Diameter - NU 1011 ECP
This roller bearing is a single-row cylindrical roller component designed to support radial loads in rotating machinery. It operates with a cylindrical bore and is fitted with protective shields to limit contamination ingress, making it suitable for installations where controlled environments and dependable rotation are required.
Features and Benefits:
• Shielded design reduces contamination ingress and extends service intervals
• Non-metallic cage minimises friction and supports smooth roller guidance
• CN internal clearance accommodates thermal and assembly variations
• 65.5kN dynamic load rating supports sustained operational loads
• 69.5kN static load rating resists deformation under stationary loads
• 8500r/min limiting speed suits high-speed rotating applications
• Non-metallic cage minimises friction and supports smooth roller guidance
• CN internal clearance accommodates thermal and assembly variations
• 65.5kN dynamic load rating supports sustained operational loads
• 69.5kN static load rating resists deformation under stationary loads
• 8500r/min limiting speed suits high-speed rotating applications
Applications
• Suitable for high-speed motor and gearbox bearings
• Ideal for precision conveyor roller assemblies
• Used with industrial drives requiring Compact radial support
• Can be used for rotating shafts in machine tools
• Suitable for pump and compressor radial support roles
• Ideal for precision conveyor roller assemblies
• Used with industrial drives requiring Compact radial support
• Can be used for rotating shafts in machine tools
• Suitable for pump and compressor radial support roles
What bore configuration does it use?
It uses a cylindrical bore suited for plain shaft mounting.
How does the cage material affect lubrication needs?
The non-metallic cage lowers metal-on-metal contact, which can reduce lubricant shear heating and help maintain lubricant film.
What operating condition is implied by the internal clearance rating?
The CN clearance indicates a normal internal clearance suitable for standard temperature and assembly tolerances.
What is the bearing's supported number of rows?
The construction features a single row of rollers for radial load-carrying capacity.
Related links
- SKF NU 2211 ECP 55 mm ID Roller Bearing, 100 mm OD
- SKF NU 2311 ECP 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 311 ECP 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF N 211 ECP 55 mm ID Roller Bearing, 100 mm OD
- SKF NUP 311 ECP 55 mm ID Roller Bearing, 120 mm OD
- SKF N 311 ECP 55 mm ID Roller Bearing, 120 mm OD
- SKF NUP 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
