SKF 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 207-9982
- Mfr. Part No.:
- 30213
- Manufacturer:
- SKF
Subtotal (1 unit)*
€69.61
(exc. VAT)
€85.62
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.61 |
*price indicative
- RS Stock No.:
- 207-9982
- Mfr. Part No.:
- 30213
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 24.75mm | |
| Static Load Rating | 134kN | |
| Number of Rows | 1 | |
| Cup Width | 20mm | |
| Limiting Speed | 5600rpm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 123kN | |
| Standards/Approvals | No | |
| Outside Diameter | 120mm | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Cone Width 24.75mm | ||
Static Load Rating 134kN | ||
Number of Rows 1 | ||
Cup Width 20mm | ||
Limiting Speed 5600rpm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 123kN | ||
Standards/Approvals No | ||
Outside Diameter 120mm | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Tapered Roller Bearing Type, 24.75mm Race Width, 65mm ID, 120mm OD - 30213
Keep your automated machinery running without a snag using this SKF roller bearing. Thanks to its tapered rollers, it cuts down on friction to glide through intense handling processes. It takes dynamic loads up to 141kN to effectively drive heavy objects along. As the bearing's rings separate, you get easy access to its internal elements for hassle-free installation and maintenance. Mounting it onto slimmer shafts is a doddle, thanks to its narrow 24.75mm width.
Features & Benefits
• Handles combined radial and axial loads for versatile operation
• Hard-wearing sheet metal cage provides effective impact protection
• Safe for use in temperatures up to +120°C
• Works with limiting spin speeds up to 5600r/min to keep fast-moving processes rolling along
Applications
• Metalworking
• Mining equipment
• Processing plants
• Food production
• Helicopters
Can this roller bearing handle misalignment?
Yes, this bearing tolerates misalignment between two and four minutes of arc, minimising the risk of disruption from mounting errors.
Should I mount this bearing as part of a pair?
Yes. To safely install this unit, you should mount it in a pair with another bearing to evenly distribute the weight of your system.
Related links
- RS PRO 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- Timken 30213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
- SKF 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF C 2213 KTN9 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF C 2213 KTN9/C3 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 32213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF 32213 Taper 65 mm ID Tapered Roller Bearing, 120 mm OD
