RS PRO 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 248-2873
- Mfr. Part No.:
- 33213
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€91.17
(exc. VAT)
€112.14
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.17 |
*price indicative
- RS Stock No.:
- 248-2873
- Mfr. Part No.:
- 33213
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Stainless Steel | |
| Outside Diameter | 120mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 196kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5300rpm | |
| Number of Rows | 1 | |
| Cup Width | 32mm | |
| Bearing Material | Steel | |
| Cone Width | 41mm | |
| Static Load Rating | 276kN | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Stainless Steel | ||
Outside Diameter 120mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 196kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 5300rpm | ||
Number of Rows 1 | ||
Cup Width 32mm | ||
Bearing Material Steel | ||
Cone Width 41mm | ||
Static Load Rating 276kN | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF C 2213 KTN9 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 32213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF C 2213 KTN9/C3 Taper 65 mm ID Roller Bearing, 120 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
- NSK 30213J Taper 65 mm ID Taper Roller Bearing, 120 mm OD
