SKF 30314 Taper 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 208-0000
- Mfr. Part No.:
- 30314
- Manufacturer:
- SKF
Subtotal (1 unit)*
€171.18
(exc. VAT)
€210.55
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.18 |
*price indicative
- RS Stock No.:
- 208-0000
- Mfr. Part No.:
- 30314
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Cup Width | 30mm | |
| Standards/Approvals | No | |
| Outside Diameter | 150mm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 271kN | |
| Cone Width | 38mm | |
| Static Load Rating | 260kN | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Cup Width 30mm | ||
Standards/Approvals No | ||
Outside Diameter 150mm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 271kN | ||
Cone Width 38mm | ||
Static Load Rating 260kN | ||
Limiting Speed 4500rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 31314/CL7A Taper 70 mm ID Roller Bearing, 150 mm OD
- SKF 32314 Taper 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/VA405 Taper 70 mm ID Roller Bearing, 150 mm OD
- NTN 30314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- FAG 30314-A Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- FAG 32314-BA Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN 4T-30314D Taper Roller 70 mm ID Roller Bearing, 150 mm OD
