FAG 30314-A Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 310-482
- Mfr. Part No.:
- 30314-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
€188.65
(exc. VAT)
€232.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.65 |
*price indicative
- RS Stock No.:
- 310-482
- Mfr. Part No.:
- 30314-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 223000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Cone Width | 35mm | |
| Bearing Material | Steel | |
| Static Load Rating | 260000N | |
| Number of Rows | 1 | |
| Outside Diameter | 150mm | |
| Limiting Speed | 4900rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 223000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Cone Width 35mm | ||
Bearing Material Steel | ||
Static Load Rating 260000N | ||
Number of Rows 1 | ||
Outside Diameter 150mm | ||
Limiting Speed 4900rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is engineered for optimal performance in a variety of applications, providing enhanced reliability and efficiency. Designed to accommodate radial and axial loads simultaneously, this bearing excels in scenarios demanding high durability and minimal maintenance. With a robust construction featuring a standard sheet steel cage and a single-row design, it is well-suited for demanding industrial environments.
Engineered for high speed applications with limiting speed up to 4900 1/min
Offers excellent load ratings for both dynamic and static conditions
Designed for minimal maintenance requirements ensuring longevity
Related links
- FAG 32314-A Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- FAG 32314-BA Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- NTN 30314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN 4T-30314D Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/VA405 Taper 70 mm ID Roller Bearing, 150 mm OD
- FAG 21314-E1-XL Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- SKF 30314 Taper 70 mm ID Roller Bearing, 150 mm OD
