SKF 32316 J2 Taper 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 208-0072
- Mfr. Part No.:
- 32316 J2
- Manufacturer:
- SKF
Subtotal (1 unit)*
€390.15
(exc. VAT)
€479.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €390.15 |
*price indicative
- RS Stock No.:
- 208-0072
- Mfr. Part No.:
- 32316 J2
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2GD | |
| Limiting Speed | 4000rpm | |
| Static Load Rating | 500kN | |
| Cup Width | 48mm | |
| Number of Rows | 1 | |
| Cone Width | 61.5mm | |
| Bearing Dynamic Load Rating | 404kN | |
| End Type | Shielded | |
| Outside Diameter | 170mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2GD | ||
Limiting Speed 4000rpm | ||
Static Load Rating 500kN | ||
Cup Width 48mm | ||
Number of Rows 1 | ||
Cone Width 61.5mm | ||
Bearing Dynamic Load Rating 404kN | ||
End Type Shielded | ||
Outside Diameter 170mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- RS PRO 32316 Taper 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7A Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF C 2316 K/C3 Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF 30316 Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K-C3 Taper 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 30316-A Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
