FAG 22316-E1-XL-K-C3 Taper 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 313-294
- Mfr. Part No.:
- 22316-E1-XL-K-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€406.34
(exc. VAT)
€499.80
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €406.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-294
- Mfr. Part No.:
- 22316-E1-XL-K-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Taper | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Series | 223..-E1-K | |
| Limiting Speed | 4250rpm | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 495000N | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 510000N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Taper | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Series 223..-E1-K | ||
Limiting Speed 4250rpm | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 495000N | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 510000N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K K Tapered 80 mm ID Roller Bearing, 170 mm OD
- FAG 22316-E1-XL Parallel 80 mm ID Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-T41A Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- SKF C 2316 K/C3 Taper 80 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 29416-E1-XL 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
