SKF 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 208-0098
- Mfr. Part No.:
- 33206
- Manufacturer:
- SKF
Subtotal (1 unit)*
€42.04
(exc. VAT)
€51.71
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.04 |
*price indicative
- RS Stock No.:
- 208-0098
- Mfr. Part No.:
- 33206
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 11000rpm | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 63kN | |
| Static Load Rating | 74kN | |
| Bearing Material | Steel | |
| Outside Diameter | 62mm | |
| Cone Width | 25mm | |
| Standards/Approvals | No | |
| Cup Width | 19.5mm | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Parallel | ||
Cage Material Pressed Steel | ||
Limiting Speed 11000rpm | ||
End Type Shielded | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 63kN | ||
Static Load Rating 74kN | ||
Bearing Material Steel | ||
Outside Diameter 62mm | ||
Cone Width 25mm | ||
Standards/Approvals No | ||
Cup Width 19.5mm | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- UA
SKF Explorer Tapered Roller Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 33206
This tapered roller bearing is designed for high-load applications, featuring an inside diameter of 30mm and an outside diameter of 62mm. With a race width of 25mm, it is engineered for optimal performance in various industrial contexts. The cylindrical bore design enhances stability, making it suitable for rigorous operational demands.
Features & Benefits
• High static load rating of 76.5kN ensures reliability
• Dynamic load rating of 79.7kN accommodates challenging tasks
• Limiting speed of 11,000rpm supports efficient operation
• Single row design maximises space utility within assemblies
• Sheet metal cage material enhances durability and service life
• Fatigue limit load of 8.5kN prolongs bearing lifespan
Applications
• Used in heavy-duty machinery for transport and construction
• Ideal for conveyor systems requiring durable motion components
• Suitable for robotics where precision and reliability are essential
• Utilised in electrical equipment needing high load performance
What factors influence the selection of this bearing for industrial applications?
The choice is informed by its load ratings, speed capabilities, and design features which collectively support operational efficiency and equipment longevity. Its static and dynamic load ratings indicate its endurance under varying pressure and speed conditions.
How does the bore type affect performance in machinery?
The cylindrical bore allows for precise alignment during installation, thus enhancing operational stability and reducing vibration, which is critical in maintaining the integrity of machine components.
What maintenance practices are recommended for longevity?
Regular inspections for wear and proper lubrication are essential to sustain performance. Ensuring the bearing is kept within its specified load and speed limits will also extend its service life.
Related links
- RS PRO 33206 Taper 30 mm ID Roller Bearing, 62 mm OD
- Timken 33206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- SKF 32206 Taper 30 mm ID Roller Bearing, 62 mm OD
- FAG 32206-XL Taper 30 mm ID Roller Bearing, 62 mm OD
- FAG 30206-A Taper 30 mm ID Roller Bearing, 62 mm OD
- NSK 30206J Taper 30 mm ID Taper Roller Bearing, 62 mm OD
- Timken 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- Timken 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
