SKF 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 208-0099
- Mfr. Part No.:
- 33207
- Manufacturer:
- SKF
Subtotal (1 unit)*
€59.51
(exc. VAT)
€73.20
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.51 |
*price indicative
- RS Stock No.:
- 208-0099
- Mfr. Part No.:
- 33207
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Parallel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 83kN | |
| End Type | Shielded | |
| Outside Diameter | 72mm | |
| Static Load Rating | 102kN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Cup Width | 22mm | |
| Cone Width | 28mm | |
| Bearing Material | Steel | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Parallel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 83kN | ||
End Type Shielded | ||
Outside Diameter 72mm | ||
Static Load Rating 102kN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Cup Width 22mm | ||
Cone Width 28mm | ||
Bearing Material Steel | ||
Limiting Speed 9500rpm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 33207
This tapered roller bearing is designed for high load capacities and performance in various applications. With a cylindrical bore type and an inside diameter of 35mm, alongside a robust outside diameter of 72mm, this bearing meets the demands of heavy-duty scenarios. Its single-row design facilitates reliable movement in machinery and industrial gear assemblies.
Features & Benefits
• Offers excellent static load rating of 106kN for durability
• Features a 28mm race width for enhanced stability
• Constructed with a sheet metal cage for robust performance
• Provides optimal fatigue limit load of 11.8kN for extended lifecycle
Applications
• Utilised in automotive gearboxes for smooth operation
• Used in heavy machinery for reliable performance
• Ideal for conveyor systems to handle heavy loads
• Effective in electric motors to minimise friction
• Suitable for high-speed rotations in industrial processes
What is the significance of the dynamic load rating for this product?
The dynamic load rating indicates the bearing's ability to support moving loads without failing. With a rating of 104kN, it ensures the product can handle substantial stresses during operation, making it ideal for demanding environments.
How does the design contribute to longevity in applications?
The tapered roller design, combined with a sheet metal cage, optimises load distribution and reduces wear over time. The 28mm width also supports improved stability, thereby extending the bearings operational life.
Can this bearing be used in high-speed applications?
Yes, it can operate at speeds up to 9500rpm, making it suitable for systems that require high rotational speeds without jeopardising durability or performance.
Related links
- RS PRO 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- Timken 33207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- SKF 32207J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 30207 J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 32207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 30207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- RS PRO 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
