SKF 81208 TN 40 mm ID Roller Bearing, 68 mm OD
- RS Stock No.:
- 208-0117
- Mfr. Part No.:
- 81208 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
€94.07
(exc. VAT)
€115.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.07 |
*price indicative
- RS Stock No.:
- 208-0117
- Mfr. Part No.:
- 81208 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Limiting Speed | 3800rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 83kN | |
| End Type | Closed | |
| Static Load Rating | 255kN | |
| Outside Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Limiting Speed 3800rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 83kN | ||
End Type Closed | ||
Static Load Rating 255kN | ||
Outside Diameter 68mm | ||
SKF Cylindrical Roller Thrust Bearing, 40mm Inside Diameter, 19mm Race Width - 81208 TN
This cylindrical roller thrust bearing is engineered for optimal performance in high-speed applications. With an inside diameter of 40mm and an outside diameter of 68mm, this bearing is designed to handle substantial axial loads effectively. The non-metallic cage enhances durability while maintaining lightweight properties, making it suitable for various mechanical uses.
Features & Benefits
• Efficiently operates at reference speeds of up to 1900 r/min
• Limiting speed capability of 3800 r/min enhances operational versatility
• Single-row design optimises space without sacrificing strength
• Non-metallic cage contributes to reduced weight and improved reliability
Applications
• Utilised in automation machinery for precise movement control
• Effective in electrical equipment where axial loads are predominant
• Suitable for mechanical systems requiring robust thrust support
• Ideal for high-speed in industrial settings
• Can be used in thrust assemblies and related components
What load ratings should I consider when selecting this bearing for my application?
The static load rating is 255 kN and the dynamic load rating is 83 kN, making it suitable for both static and dynamic load conditions in various machinery.
Can the cage material affect the bearings performance?
Yes, the non-metallic cage helps reduce weight and enhances reliability, particularly in applications where weight is a critical factor.
What considerations are important for ensuring proper fit with this bearing?
Attention must be paid to seat tolerances and abutment dimensions to ensure proper integration into your mechanical systems for optimal performance.
How does the parallel bore feature benefit installation?
The parallel bore type simplifies installation processes, accommodating standard shaft sizes with ease while maintaining effective load distribution across the bearing.
Related links
- INA 81208-TV 40 mm ID Roller Bearing, 68 mm OD
- SKF 32008 X Taper 40 mm ID Roller Bearing, 68 mm OD
- SKF NN 3008 KTN/SP Tapered 1:12 40 mm ID Roller Bearing, 68 mm OD
- SKF NN 3008 TN/SP 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SNR 32008A Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- SKF NU 1008 ML 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- FAG JK0S040 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
