NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD

Subtotal (1 unit)*

€52.97

(exc. VAT)

€65.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€52.97

*price indicative

RS Stock No.:
455-366
Mfr. Part No.:
4T-33008
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Carburised Steel

Maximum Speed - Grease

5300rpm

Cone Width

22mm

Number of Rows

1

Static Load Rating

82.5kN

Cup Width

18mm

Outside Diameter

68mm

Bearing Dynamic Load Rating

66kN

Standards/Approvals

ISO 355

Maximum Speed - Oil

7100rpm

Series

4T-33008

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance, ensuring smooth and efficient operation in various mechanical applications. This robust component is designed to support both radial and axial loads, making it an ideal choice for demanding environments. With its pressed steel cage and precision engineering, it guarantees long-lasting durability and reliability. The bearing's versatile dimensions make it suitable for a wide range of industrial uses, while its exceptional load-carrying capacity enhances operational efficiency. Trust in this tapered roller bearing to provide the strength and stability your machinery requires, backed by the quality and expertise of a leading manufacturer.

Designed to accommodate both radial and axial loads for versatile applications

Crafted with a pressed steel cage for enhanced durability and performance

Precision-engineered to ensure smooth operation and reduced friction

Offers a significant load-carrying capacity for demanding industrial environments

High-quality materials provide longevity and resistance to wear

Specially designed for easy installation and maintenance

Optimised for high-speed applications with excellent lubrication limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy