SKF 81210 TN 50 mm ID Roller Bearing, 78 mm OD
- RS Stock No.:
- 208-0118
- Mfr. Part No.:
- 81210 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
€136.28
(exc. VAT)
€167.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.28 |
*price indicative
- RS Stock No.:
- 208-0118
- Mfr. Part No.:
- 81210 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Dynamic Load Rating | 91.5kN | |
| Outside Diameter | 78mm | |
| Static Load Rating | 300kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals No | ||
End Type Closed | ||
Dynamic Load Rating 91.5kN | ||
Outside Diameter 78mm | ||
Static Load Rating 300kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 3400rpm | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 78mm Outside Diameter, 50mm Inside Diameter - 81210 TN
This roller bearing is a single-row component designed to support radial loads in rotating machinery. It features a closed-end configuration and a cylindrical bore to locate precisely on shafts while maintaining containment of rolling elements during operation.
Features and Benefits:
• Steel construction provides high load resistance during operation
• Non-metallic cage reduces friction and internal wear
• 300 kN static capacity sustains heavy stationary loads
• 91.5 kN dynamic rating supports continuous rotating loads
• Limiting speed of 3400 r/min enables moderate-speed applications
• Single-row arrangement simplifies axial alignment requirements
• Non-metallic cage reduces friction and internal wear
• 300 kN static capacity sustains heavy stationary loads
• 91.5 kN dynamic rating supports continuous rotating loads
• Limiting speed of 3400 r/min enables moderate-speed applications
• Single-row arrangement simplifies axial alignment requirements
Applications
• Suitable for heavy-duty industrial drive shafts
• Ideal for conveyor rollers in material handling
• Used for gearbox intermediate shafts requiring high static load
• Can be used for pump drives with moderate rotational speed
• Appropriate for machine tool spindles with cylindrical mounting
• Ideal for conveyor rollers in material handling
• Used for gearbox intermediate shafts requiring high static load
• Can be used for pump drives with moderate rotational speed
• Appropriate for machine tool spindles with cylindrical mounting
What shaft mounting type is required for accurate fitment?
A cylindrical bore is specified and should be mounted on a straight shaft journal with the correct interference or transition fit to ensure positional stability.
How does the closed end affect maintenance procedures?
The closed end retains internal components, reducing contamination pathways and simplifying Visual inspection since rolling elements are contained.
What performance limit defines rotational endurance in service?
The bearings limiting speed is 3400 r/min, which should not be exceeded to avoid accelerated wear or lubricant breakdown.
Which material attributes influence fatigue resistance?
The races and rollers are MADE from steel, providing contact fatigue strength for both static and dynamic loading conditions.
Related links
- INA 81210-TV 50 mm ID Roller Bearing, 78 mm OD
- SKF 81111 TN 55 mm ID Roller Bearing, 78 mm OD
- INA K81210-TV/0-8 50 mm ID Roller Bearing, 78 mm OD
- NTN 89308 40 mm ID Roller Bearing, 78 mm OD
- INA 89308-TV 40 mm ID Roller Bearing, 78 mm OD
- INA 81111-TV 55 mm ID Roller Bearing, 78 mm OD
- INA K89308-TV/0-8 40 mm ID Roller Bearing, 78 mm OD
- INA K81111-TV/0-8 55 mm ID Roller Bearing, 78 mm OD
