SKF AXK 5578 55 mm ID Roller Bearing Needle, 78 mm OD

Subtotal (1 unit)*

€10.57

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€10.57

*price indicative

RS Stock No.:
208-0139
Mfr. Part No.:
AXK 5578
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

3mm

Bore Type

Parallel

Cage Material

Steel

Number of Rows

1

Static Load Rating

186kN

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

34.5kN

Outside Diameter

78mm

Limiting Speed

4300rpm

Bearing Type

Needle

COO (Country of Origin):
DE

SKF Roller Bearing, Needle Thrust Bearing Type, 3mm Race Width, 55mm ID, 78mm OD - AXK 5578


In search of a slimline solution for dealing with heavy axial loads? Try this roller bearing from SKF. It takes static loads up to 186kN, so it's a good option for supporting weighty products through intense warehousing processes. The needle rollers minimise friction to deliver a long service life. Slotting the product onto a busy shaft is easy thanks to its narrow 3mm race width. As the bearing uses nearby shaft components as a raceway, it saves on space.

Features & Benefits


• Hard-wearing sheet steel cage for effective impact resistance

• Handles operating speeds up to 4300r/min to tackle high-velocity tasks

• Pairs with a bearing washer (208-0132) for ease of installation

• Works in temperatures up to +120°C, so it can cope with demanding environments

Applications


• Packaging plants

• Sorting systems

• Food production

• Assembly lines

How do I know if I can use my machine shaft's components as a raceway for this unit?


You can run this bearing on other components if those parts are as solid and smoothly finished as a standard bearing washer. They also need to provide the same degree of axial run-out for full compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy