SKF NK 65/25 65 mm ID Roller Bearing Needle, 78 mm OD
- RS Stock No.:
- 233-7202
- Mfr. Part No.:
- NK 65/25
- Manufacturer:
- SKF
Subtotal (1 unit)*
€86.24
(exc. VAT)
€106.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €86.24 |
*price indicative
- RS Stock No.:
- 233-7202
- Mfr. Part No.:
- NK 65/25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 104kN | |
| Outside Diameter | 78mm | |
| Dynamic Load Rating | 44kN | |
| Standards/Approvals | ISO - F6 (Fw) | |
| Series | NK 65/25 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Needle | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 104kN | ||
Outside Diameter 78mm | ||
Dynamic Load Rating 44kN | ||
Standards/Approvals ISO - F6 (Fw) | ||
Series NK 65/25 | ||
Limiting Speed 7000rpm | ||
Bearing Type Needle | ||
Race Type Grooved | ||
- COO (Country of Origin):
- SK
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 75mm bore diameter, 105mm outside diameter and 25mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NKI 65/25 65 mm ID Roller Bearing Needle Roller, 90 mm OD
- INA NK65/25-XL 65 mm ID Roller Bearing Needle, 78 mm OD
- INA NK65/35-XL 78 mm ID Roller Bearing Needle, 78 mm OD
- SKF AXK 5578 55 mm ID Roller Bearing Needle, 78 mm OD
- NTN RNA0-60X78X20 60 mm ID Needle Roller Bearing Needle, 78 mm OD
- NTN NK65/25R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN AXK1111 55 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 78 mm OD
- NTN NK65/35R 65 mm ID Roller Bearing Machined-ring 78 mm OD
