SKF C 2217 K/C3 Taper 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 208-0156
- Mfr. Part No.:
- C 2217 K/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€680.58
(exc. VAT)
€837.11
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.58 |
*price indicative
- RS Stock No.:
- 208-0156
- Mfr. Part No.:
- C 2217 K/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Parallel | |
| Limiting Speed | 5600rpm | |
| Cone Width | 36mm | |
| Number of Rows | 1 | |
| Cup Width | 36mm | |
| Static Load Rating | 320kN | |
| Internal Clearance | Radial | |
| Outside Diameter | 150mm | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 275kN | |
| Standards/Approvals | No | |
| Series | C 2217 K | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Parallel | ||
Limiting Speed 5600rpm | ||
Cone Width 36mm | ||
Number of Rows 1 | ||
Cup Width 36mm | ||
Static Load Rating 320kN | ||
Internal Clearance Radial | ||
Outside Diameter 150mm | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 275kN | ||
Standards/Approvals No | ||
Series C 2217 K | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- SE
The SKF CARB toroidal roller bearings have one row of long, slightly barrel-shaped symmetrical rollers and torus-shaped raceway profiles. They are non-locating bearings and accommodate exclusively radial loads. CARB bearings are often used to replace the non-locating spherical roller bearing in a locating/non-locating bearing arrangement.
Accommodate misalignment
CARB bearings are self-aligning like spherical roller bearings or self-aligning ball bearings.
Accommodate axial displacement
CARB bearings compensate for thermal expansion of the shaft like cylindrical or needle roller bearings .
Wide assortment of dimension series
CARB bearings are available with the same boundary dimensions as corresponding spherical roller bearings, self-aligning ball bearings, cylindrical roller bearings and needle roller bearings.
Long service life
The special roller profile prevents stress peaks at the roller ends.
Low friction
Self-guiding rollers keep friction and frictional heat at low levels.
Improved wear resistance
All CARB bearings are upgraded SKF Explorer bearings.
Low noise
Related links
- SKF C 2217 K Tapered 1:12 85 mm ID Roller Bearing, 150 mm OD
- SKF C 2217/C3 Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- SKF 2217 K/C3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF C 2217 Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- FAG 22209-E1-XL-K-C3 Taper 45 mm ID Roller Bearing, 85 mm OD
- SKF C 2220 K/C3 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF C 2316 K/C3 Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF C 2218 K/C3 Taper 90 mm ID Roller Bearing, 160 mm OD
