SKF HK 0808 8 mm ID Roller Bearing Needle, 12 mm OD
- RS Stock No.:
- 208-0170
- Mfr. Part No.:
- HK 0808
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.29 |
*price indicative
- RS Stock No.:
- 208-0170
- Mfr. Part No.:
- HK 0808
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 8mm | |
| Bore Type | Parallel | |
| Limiting Speed | 22000rpm | |
| Dynamic Load Rating | 2.7kN | |
| Standards/Approvals | No | |
| Outside Diameter | 12mm | |
| Static Load Rating | 2.75kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 8mm | ||
Bore Type Parallel | ||
Limiting Speed 22000rpm | ||
Dynamic Load Rating 2.7kN | ||
Standards/Approvals No | ||
Outside Diameter 12mm | ||
Static Load Rating 2.75kN | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
SKF Roller Bearing, Needle Bearing Type, 8mm ID, 12mm OD - HK 0808
Need a reliable bearing that supports heavy loads and high rotational speeds? Choose this drawn cup needle roller bearing from SKF. It's precision-engineered to handle dynamic loads weighing up to 2.7kN and maximum static loads of 2.75kN at high speeds up to 22,000rpm, so it's suited to fast-paced industrial applications. As it's made of hardwearing steel, it's strong and can withstand high levels of pressure and heat from friction.
• Parallel bore design makes it suitable for carrying heavy radial loads and moderate thrust loads in both directions
• Drawn cup type ideal for compact equipment and tight spaces
Applications
• Chemical engineering
• Manufacturing plants
• Automotive industry
What's the difference between needle bearings and traditional roller bearings?
Needle bearings use long and slim cylindrical rolling parts, while traditional bearings are supported by spherical ball bearings. The innovative needle bearing design spreads weight and handles high radial loads, while ball bearings minimise friction.
How does this small bearing have such a high load-carrying capacity?
A large number of small diameter rollers are used so that the bearing can carry loads at high speeds.
Related links
- SKF HK 0812.2RS 8 mm ID Roller Bearing Needle, 12 mm OD
- SKF HK 0810 8 mm ID Roller Bearing Needle, 12 mm OD
- SKF HK 0810 RS 8 mm ID Roller Bearing Needle, 12 mm OD
- RS PRO HK 810 8 mm ID Metric Roller Bearing Needle, 12 mm OD
- IKO Nippon Thompson TLA810Z 8 mm ID Roller Bearing Needle, 12 mm OD
- INA HK0810-RS-FPM-B-L271 8 mm ID Roller Bearing Needle, 12 mm OD
- INA NK6/12-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD
- INA NK6/10-TV-XL 6 mm ID Roller Bearing Needle, 12 mm OD
