INA HK0810-RS-FPM-B-L271 8 mm ID Roller Bearing Needle, 12 mm OD

Get a bulk buy discount

Add 5 more to save €1.90

View bulk pricing options

Subtotal (1 unit)*

€8.46

(exc. VAT)

€10.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€8.46-
5 - 9€8.08€1.90
10 - 24€7.94€5.20
25 +€7.78€17.00

*price indicative

RS Stock No.:
174-1075
Mfr. Part No.:
HK0810-RS-FPM-B-L271
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

8mm

Race Width

10mm

Bore Type

Parallel

Cage Material

Steel

Standards/Approvals

No

End Type

Sealed

Dynamic Load Rating

2750N

Outside Diameter

12mm

Static Load Rating

2600N

Number of Rows

1

Bearing Type

Needle

Schaeffler Roller Bearing, 8mm Inside Diameter, 12mm Outside Diameter - HK0810-RS-FPM-B-L271


This roller bearing is a high-quality needle roller bearing designed for efficient motion and load management. Featuring an inside diameter of 8mm and an outside diameter of 12mm, it is perfect for applications requiring compact, high-load components. Constructed with a sheet steel cage and sealed for protection, this bearing supports reliable performance under various conditions.

Features & Benefits


• High static load rating of 2600N ensures durability

• Dynamic load rating of 2750N for reliable heavy-duty performance

• Sealed design prevents contaminants from affecting performance

• Single-row configuration maximises space efficiency

• Parallel bore type simplifies installation and alignment

• Robust sheet steel cage enhances support for rolling elements

Applications


• Used in automation equipment requiring precise motion control

• Utilised in electrical devices where space is limited

• Suited for mechanical systems operating under high load conditions

• Ideal for construction machinery demanding tough, reliable components

What are the implications of the static load rating in real-world applications?


The static load rating of 2600N indicates the maximum load the bearing can support when stationary, ensuring it can handle significant weight without deforming. This is crucial for applications such as automation and mechanical equipment where stability is essential.

How does the dynamic load rating impact operational efficiency?


With a dynamic load rating of 2750 N, this bearing is suitable for enduring repeated loads while maintaining performance. This attribute is vital for applications such as conveyors and robotics, where continuous motion is required.

What advantages does the sealed design provide in challenging environments?


The sealed feature of this bearing helps keep out dust and moisture, which is essential for maintaining performance in harsher environments, prolonging the bearing's life and reducing maintenance needs in fields like construction and manufacturing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy