SKF NU 1024 ML 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 209-1949
- Mfr. Part No.:
- NU 1024 ML
- Manufacturer:
- SKF
Subtotal (1 unit)*
€764.66
(exc. VAT)
€940.53
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €764.66 |
*price indicative
- RS Stock No.:
- 209-1949
- Mfr. Part No.:
- NU 1024 ML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| End Type | Shielded | |
| Static Load Rating | 183kN | |
| Limiting Speed | 6300rpm | |
| Series | NU 1024 ML | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 134kN | |
| Outside Diameter | 180mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
End Type Shielded | ||
Static Load Rating 183kN | ||
Limiting Speed 6300rpm | ||
Series NU 1024 ML | ||
Standards/Approvals No | ||
Dynamic Load Rating 134kN | ||
Outside Diameter 180mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 120 mm ID and 180 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 1024 ML/C3 120 mm ID Roller Bearing, 180 mm OD
- SKF 24024 CC/C3W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CC/W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 32024 X Taper 120 mm ID Roller Bearing, 180 mm OD
- SKF 33024 Taper 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CC/C4W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024-2RS5/VT143 Taper 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024-2RS5/VT143B Cylindrical 120 mm ID Roller Bearing, 180 mm OD
