SKF NU 218 ECJ 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 209-2003
- Mfr. Part No.:
- NU 218 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€358.39
(exc. VAT)
€440.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €358.39 |
*price indicative
- RS Stock No.:
- 209-2003
- Mfr. Part No.:
- NU 218 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 220kN | |
| Limiting Speed | 5000rpm | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 208kN | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Series | NU 218 ECJ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Static Load Rating 220kN | ||
Limiting Speed 5000rpm | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 208kN | ||
Number of Rows 1 | ||
End Type Shielded | ||
Series NU 218 ECJ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 90 mm ID and 160 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 218 ECJ/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NJ 218 ECJ 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 218 ECM 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECP 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECP/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECM/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 2218 ECJ/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 2218 ECP 90 mm ID Roller Bearing, 160 mm OD
