SKF NJ 218 ECJ 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 464-434
- Mfr. Part No.:
- NJ 218 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€328.23
(exc. VAT)
€403.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €328.23 |
*price indicative
- RS Stock No.:
- 464-434
- Mfr. Part No.:
- NJ 218 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 220kN | |
| Outside Diameter | 160mm | |
| Number of Rows | 1 | |
| Series | NJ | |
| Internal Clearance | C3 | |
| Limiting Speed | 5000rpm | |
| Dynamic Load Rating | 208kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals RoHS | ||
Static Load Rating 220kN | ||
Outside Diameter 160mm | ||
Number of Rows 1 | ||
Series NJ | ||
Internal Clearance C3 | ||
Limiting Speed 5000rpm | ||
Dynamic Load Rating 208kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 218 ECJ 90 mm ID Roller Bearing, 160 mm OD
- SKF NJ 315 ECJ 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECJ/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 2318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 218 ECJ/C3 90 mm ID Roller Bearing, 160 mm OD
