SKF NU 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 209-2028
- Mfr. Part No.:
- NU 221 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€477.51
(exc. VAT)
€587.34
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.51 |
*price indicative
- RS Stock No.:
- 209-2028
- Mfr. Part No.:
- NU 221 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | NU 221 ECP | |
| Limiting Speed | 4300rpm | |
| End Type | Shielded | |
| Dynamic Load Rating | 300kN | |
| Number of Rows | 1 | |
| Static Load Rating | 315kN | |
| Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series NU 221 ECP | ||
Limiting Speed 4300rpm | ||
End Type Shielded | ||
Dynamic Load Rating 300kN | ||
Number of Rows 1 | ||
Static Load Rating 315kN | ||
Outside Diameter 190mm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 105 mm ID and 190 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 221 ECP/C3 105 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- SKF NU 221 ECJ 105 mm ID Roller Bearing, 190 mm OD
- SKF NU 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF NU 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 2318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECJ 90 mm ID Roller Bearing, 190 mm OD
