SKF NU 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 462-808
- Mfr. Part No.:
- NU 321 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€843.28
(exc. VAT)
€1,037.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €843.28 |
*price indicative
- RS Stock No.:
- 462-808
- Mfr. Part No.:
- NU 321 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 49mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 500kN | |
| Outside Diameter | 225mm | |
| Internal Clearance | CN | |
| Static Load Rating | 500kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 49mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 500kN | ||
Outside Diameter 225mm | ||
Internal Clearance CN | ||
Static Load Rating 500kN | ||
Number of Rows 1 | ||
Limiting Speed 3800rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF N 321 ECP 105 mm ID Roller Bearing, 225 mm OD
- SKF NU 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 321 ECJ/C3 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 221 ECP 105 mm ID Roller Bearing, 190 mm OD
- SKF NJ 321 ECJ 105 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NU 1030 ML Cylindrical 150 mm ID Roller Bearing, 225 mm OD
- SKF NU 1030 ML/C3 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- NTN 32321U Taper Roller 105 mm ID Roller Bearing, 225 mm OD
