SKF NU 2215 ECP 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 209-2045
- Mfr. Part No.:
- NU 2215 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€162.83
(exc. VAT)
€200.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.83 |
*price indicative
- RS Stock No.:
- 209-2045
- Mfr. Part No.:
- NU 2215 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | NU 22 | |
| Static Load Rating | 208kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 186kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series NU 22 | ||
Static Load Rating 208kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 186kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
- COO (Country of Origin):
- DE
SKF NU 22 Series Roller Bearing, 75mm Inside Diameter, 130mm Outside Diameter - NU 2215 ECP
This roller bearing is a single-row cylindrical-bore bearing designed to support radial loads in rotating assemblies. It is fitted with shields to restrict contaminant ingress while permitting higher operational speeds. The bearing incorporates a non-metallic cage and is intended for applications requiring a balance of static and dynamic capacity with controlled internal clearance.
Features and Benefits:
• Shielded design reduces contamination without impeding rotation
• Non-metallic cage lowers noise and minimises maintenance needs
• CN internal clearance accommodates thermal and assembly variations
• Static capacity 208 kN provides high resistance to static loads
• Dynamic capacity 186 kN supports continuous rotating loads
• Limiting speed 6 000 r/min enables high-speed operation
• Non-metallic cage lowers noise and minimises maintenance needs
• CN internal clearance accommodates thermal and assembly variations
• Static capacity 208 kN provides high resistance to static loads
• Dynamic capacity 186 kN supports continuous rotating loads
• Limiting speed 6 000 r/min enables high-speed operation
Applications
• Suitable for industrial shaft support with cylindrical bores
• Used for rotating equipment requiring shielded protection
• Ideal for assemblies needing single-row radial load handling
• Can be used in machines where reduced cage friction is desired
• Appropriate for systems operating at elevated rotational speeds
• Used for rotating equipment requiring shielded protection
• Ideal for assemblies needing single-row radial load handling
• Can be used in machines where reduced cage friction is desired
• Appropriate for systems operating at elevated rotational speeds
What bore Interface does it require for mounting?
It has a cylindrical bore that needs a plain shaft journal without an interference fit.
How does the internal clearance affect assembly tolerance?
The CN internal clearance permits modest axial and thermal displacement during operation.
What operating speed limitations should be considered?
The bearing is rated to a limiting speed of 6 000 r/min for normal lubrication and loading conditions.
How do the load ratings translate to application selection?
Use the 208 kN static rating where substantial stationary loads occur and the 186 kN dynamic rating for continuous rotational loads.
Related links
- SKF NU 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NUP 2215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 2215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2215 ECJ/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 2215 ECML/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 2215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
