SKF NU 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 209-2046
- Mfr. Part No.:
- NU 2215 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€186.48
(exc. VAT)
€229.37
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.48 |
*price indicative
- RS Stock No.:
- 209-2046
- Mfr. Part No.:
- NU 2215 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 130mm | |
| Static Load Rating | 208kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Dynamic Load Rating | 186kN | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Outside Diameter 130mm | ||
Static Load Rating 208kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Dynamic Load Rating 186kN | ||
End Type Shielded | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 75 mm ID and 130 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NJ 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 2215 ECP 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 2215 ECJ/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2215 ECML/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NJ 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
