SKF NU 2226 ECML/C3 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 209-2064
- Mfr. Part No.:
- NU 2226 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,565.24
(exc. VAT)
€1,925.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,565.24 |
*price indicative
- RS Stock No.:
- 209-2064
- Mfr. Part No.:
- NU 2226 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Dynamic Load Rating | 610kN | |
| Static Load Rating | 735kN | |
| Outside Diameter | 230mm | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Limiting Speed | 5300rpm | |
| Standards/Approvals | No | |
| Series | NU 2226 ECML | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Dynamic Load Rating 610kN | ||
Static Load Rating 735kN | ||
Outside Diameter 230mm | ||
Number of Rows 1 | ||
End Type Shielded | ||
Limiting Speed 5300rpm | ||
Standards/Approvals No | ||
Series NU 2226 ECML | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 130 mm ID, 230 mm OD - NU 2226 ECML/C3
This cylindrical roller bearing from SKF is a reliable solution when you need to handle simultaneous radial and axial loads. You can install it in your machinery to support rotary motion while maintaining a rigid axis. It's composed of an inner and an outer ring with a single row of cylindrical rollers. This design offers a low friction coefficient for your central axis, reducing heat damage and wear to ensure reliable performance over a long lifespan.
• Made of bearing steel for high impact strength and durability
• Limiting speed of 5300 r/min makes this bearing suitable for high-velocity applications
Application Information
• Mining equipment
• Construction machinery
• Aerospace applications
How much weight can this bearing handle?
The product has both static and dynamic load ratings. The static load refers to a constant force exerted on the bearing that doesn't change. The dynamic load is a regularly shifting force, in this case the radial force. The dynamic load rating for this bearing is 610 kN, and the static load rating is 735 kN.
Related links
- SKF NU 2226 ECML 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 2226 ECP/C3 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 226 ECML/C3 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- SKF NU 2226 ECP 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECP/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECJ/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECM/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
