SKF NU 315 ECJ/C3 75 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

€390.49

(exc. VAT)

€480.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€390.49

*price indicative

RS Stock No.:
209-2126
Mfr. Part No.:
NU 315 ECJ/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

37mm

Bore Type

Taper

Standards/Approvals

No

Static Load Rating

265kN

Number of Rows

1

Outside Diameter

160mm

Dynamic Load Rating

280kN

End Type

Shielded

Limiting Speed

5300rpm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 75 mm ID and 160 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy