SKF NU 315 ECP 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 209-2128
- Mfr. Part No.:
- NU 315 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€309.57
(exc. VAT)
€380.77
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.57 |
*price indicative
- RS Stock No.:
- 209-2128
- Mfr. Part No.:
- NU 315 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Taper | |
| Number of Rows | 1 | |
| Outside Diameter | 160mm | |
| End Type | Shielded | |
| Limiting Speed | 5300rpm | |
| Dynamic Load Rating | 280kN | |
| Static Load Rating | 265kN | |
| Standards/Approvals | No | |
| Series | NU 315 ECP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Taper | ||
Number of Rows 1 | ||
Outside Diameter 160mm | ||
End Type Shielded | ||
Limiting Speed 5300rpm | ||
Dynamic Load Rating 280kN | ||
Static Load Rating 265kN | ||
Standards/Approvals No | ||
Series NU 315 ECP | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 75 mm ID and 160 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF N 315 ECP 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 315 ECP 75 mm ID Roller Bearing, 160 mm OD
- SKF NUP 315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 315 ECJ 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECM/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECJ/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECM 75 mm ID Cylindrical Roller Bearing, 160 mm OD
