SKF NU 317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 209-2135
- Mfr. Part No.:
- NU 317 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€478.20
(exc. VAT)
€588.19
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.20 |
*price indicative
- RS Stock No.:
- 209-2135
- Mfr. Part No.:
- NU 317 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Taper | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NU 317 ECJ | |
| Dynamic Load Rating | 340kN | |
| Limiting Speed | 4800rpm | |
| Static Load Rating | 335kN | |
| Number of Rows | 1 | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Taper | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NU 317 ECJ | ||
Dynamic Load Rating 340kN | ||
Limiting Speed 4800rpm | ||
Static Load Rating 335kN | ||
Number of Rows 1 | ||
Outside Diameter 180mm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 85 mm ID and 180 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 317 ECJ/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NUP 317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 317 ECJ 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 317 ECM/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 317 ECP 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 2317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 317 ECM 85 mm ID Cylindrical Roller Bearing, 180 mm OD
