SKF HK 1416.2RS 14 mm ID Needle Roller Bearing Needle, 20 mm OD
- RS Stock No.:
- 209-2195
- Mfr. Part No.:
- HK 1416.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.94 |
*price indicative
- RS Stock No.:
- 209-2195
- Mfr. Part No.:
- HK 1416.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 16mm | |
| Bore Type | Roller | |
| Cage Material | Steel | |
| Static Load Rating | 8.65kN | |
| Number of Rows | 1 | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 20mm | |
| Dynamic Load Rating | 6.82kN | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 16mm | ||
Bore Type Roller | ||
Cage Material Steel | ||
Static Load Rating 8.65kN | ||
Number of Rows 1 | ||
Limiting Speed 9500rpm | ||
Outside Diameter 20mm | ||
Dynamic Load Rating 6.82kN | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 20mm Outside Diameter, 6.82kN Dynamic Load Rating - HK 1416.2RS
This needle roller bearing offers a compact solution for applications requiring high load capacity and precision. Its robust construction ensures dependable performance across various mechanical systems, making it suitable for industries prioritising durability and efficiency, particularly in automation, electronics, and mechanical applications.
Features & Benefits
• Static load rating of 8.65kN for notable strength
• Dynamic load rating of 6.82kN for sustained performance
• Limiting speed of 9500r/min supports high-speed Applications
• Single-row design enhances stability in constrained spaces
• Made from durable steel for longevity and performance
• Fatigue limit load of 0.98kN for improved safety
Applications
• Utilised in compact machinery for efficient motion transfer
• Ideal for automation systems that require high-speed performance
• Employed in electrical equipment to enhance operational efficiency
• Suitable for mechanical assemblies with space limitations
• Applicable in precision instruments needing dependable bearing solutions
How do I determine if it's suitable for my application?
Consider load ratings and speed limits relevant to your specific requirements.
What type of lubricant is recommended for maintenance?
It is advised to use high-quality grease that is compatible with steel components.
Can it withstand high temperatures?
Its steel construction offers decent resistance, but consulting specifications for temperature limits is advisable.
Is it compatible with existing components in my equipment?
Ensure that dimensions and load ratings match those of your current setup for proper functioning.
Related links
- SKF HK 1412 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TLA1416Z 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TLA1412Z 14 mm ID Roller Bearing Needle, 20 mm OD
- NTN 1R15X20X205 15 mm ID Needle Roller Bearing Needle, 20 mm OD
- SKF NK 14/20 14 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- SKF HK 2012 20 mm ID Needle Roller Bearing, 26 mm OD
- NTN 1R20X24X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- SKF NKI 20/20 20 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
