SKF HK 1614 RS 16 mm ID Roller Bearing Needle, 22 mm OD
- RS Stock No.:
- 209-2198
- Mfr. Part No.:
- HK 1614 RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.26 |
*price indicative
- RS Stock No.:
- 209-2198
- Mfr. Part No.:
- HK 1614 RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 9.8kN | |
| Limiting Speed | 9000rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 22mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 7.37kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 9.8kN | ||
Limiting Speed 9000rpm | ||
Standards/Approvals No | ||
Outside Diameter 22mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 7.37kN | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 22mm Outside Diameter, 14mm Race Width - HK 1614 RS
This roller bearing is engineered for high-performance applications where precision and dependability are essential. Its compact size provides a blend of durability and efficiency, making it crucial for various mechanical systems. The needle roller design optimises load distribution, improving performance and minimising friction, which is ideal for intricate electronic and automated setups.
Features & Benefits
• Designed for high load capacity within a small footprint
• Maximises space with compact outer dimensions
• Minimises friction to improve overall efficiency
• Suitable for high-speed operations in demanding settings
• Facilitates precise motion control in mechanical applications
Applications
• Used in precision machinery for accurate movement
• Ideal for situations requiring compact design solutions
• Incorporated in automotive components that necessitate dependable operation
• Utilised in various assembly processes within automation systems
• Suitable for electrical devices needing enhanced performance
What types of supporting structures are appropriate for installation?
This bearing can be installed in various housing configurations, provided that the supports are aligned to facilitate optimal performance.
How can I maintain the longevity of this bearing?
Regular inspections, proper lubrication, and keeping the assembly clean will help prolong its life and performance.
What lubrication is recommended for optimal function?
Using high-quality grease or oil specifically formulated for needle roller bearings will enhance performance and reduce wear.
Is this bearing compatible with existing industry-standard components?
It is designed to fit seamlessly into most mechanical assemblies, ensuring compatibility with standard components commonly used in the industry.
What factors should I consider when selecting a bearing for high-speed applications?
Proper lubrication, correct installation, and confirmation that the bearing specifications meet the speed and load requirements of your application are essential.
Related links
- SKF HK 1612 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1622 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1616 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF K 16X22X12 16 mm ID Roller Bearing Needle, 22 mm OD
- RS PRO HK 1612 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- SKF HK 1616.2RS 16 mm ID Needle Roller Bearing, 22 mm OD
- RS PRO HK 1622 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- SKF NK 14/16 14 mm ID Roller Bearing Needle, 22 mm OD
