SKF NK 14/16 14 mm ID Roller Bearing Needle, 22 mm OD
- RS Stock No.:
- 233-7187
- Mfr. Part No.:
- NK 14/16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€17.36
(exc. VAT)
€21.35
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.36 |
*price indicative
- RS Stock No.:
- 233-7187
- Mfr. Part No.:
- NK 14/16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 28000rpm | |
| Series | NK 14/16 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 10.2kN | |
| Outside Diameter | 22mm | |
| Bearing Material | Steel | |
| Static Load Rating | 12.5kN | |
| Race Type | Grooved | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 28000rpm | ||
Series NK 14/16 | ||
Standards/Approvals No | ||
Dynamic Load Rating 10.2kN | ||
Outside Diameter 22mm | ||
Bearing Material Steel | ||
Static Load Rating 12.5kN | ||
Race Type Grooved | ||
Bearing Type Needle | ||
SKF Roller Bearing, 14mm Inside Diameter, 16mm Race Width - NK 14/16
This roller bearing from SKF is a high-quality industrial component designed for precision. With an inside diameter of 14mm and an outside diameter of 22mm, this needle roller bearing is suitable for various applications.
Features & Benefits
• Needle roller bearings with machined rings, ensuring high precision
• Inside diameter of 14mm and outside diameter of 22mm for versatile use
• High load-bearing capacity with a basic dynamic load rating of 10.2 kN
• Can operate at high speeds with a reference speed of 24000 r/min
• Radial shaft seal with low cross-sectional height for added protection
Applications
• Ideal for use in automation systems for precise movement control
• Suitable for electronics applications requiring high precision bearings
• Perfect for electrical machinery and equipment where reliability is essential
• Great for mechanical systems that require smooth and efficient operation
Can it handle high speeds?
Yes, the roller bearing can operate at speeds up to 24000 r/min.
Will it fit into compact spaces?
With an outside diameter of 22mm, it is suitable for applications with limited space.
Is it suitable for use in harsh environments?
Yes, the radial shaft seal provides protection in varying conditions.
Can it handle heavy loads?
Yes, with a basic dynamic load rating of 10.2kN, it can withstand heavy loads efficiently.
Will it require frequent maintenance?
No, SKF roller bearings are known for their durability and long service life.
Related links
- SKF NK 14/20 14 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- INA NK14/16-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF RNA 4900 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF RNA 4900.2RS 14 mm ID Roller Bearing Needle, 22 mm OD
- INA RNA4900-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA RNA4900-2RSR-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- INA NK14/20-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 1612 16 mm ID Roller Bearing Needle, 22 mm OD
