SKF HK 6020 60 mm ID Roller Bearing Needle, 68 mm OD
- RS Stock No.:
- 209-2215
- Mfr. Part No.:
- HK 6020
- Manufacturer:
- SKF
Subtotal (1 unit)*
€25.58
(exc. VAT)
€31.46
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.58 |
*price indicative
- RS Stock No.:
- 209-2215
- Mfr. Part No.:
- HK 6020
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 20mm | |
| Bore Type | Roller | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 31.9kN | |
| Outside Diameter | 68mm | |
| Static Load Rating | 75kN | |
| Number of Rows | 1 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 20mm | ||
Bore Type Roller | ||
Standards/Approvals No | ||
Dynamic Load Rating 31.9kN | ||
Outside Diameter 68mm | ||
Static Load Rating 75kN | ||
Number of Rows 1 | ||
Limiting Speed 4800rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 20mm bore diameter, 42mm outside diameter and 16mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF NK 55/25 55 mm ID Roller Bearing Needle, 68 mm OD
- INA HK6012 60 mm ID Roller Bearing Drawn Cup Needle, 68 mm OD
- INA NK55/25-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- INA NA4909-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- INA RNA6909-ZW-XL 52 mm ID Roller Bearing Needle, 68 mm OD
- INA NKI50/35-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- INA NA6909-ZW-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- INA NKI50/25-XL 50 mm ID Roller Bearing Needle, 68 mm OD
